LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDH 2.1.3.5000023 product image
Images for reference only

MDH 2.1.3.5000023RoHS

Manufacturer
MDHAsian Brands
MPN
2.1.3.5000023
LCSC Part #
C42420976
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 50MHz CMOS SMD
Datasheetpdf iconMDH 2.1.3.5000023
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4049$ 0.40
10+$ 0.3208$ 3.21
30+$ 0.2842$ 8.53
100+$ 0.2398$ 23.98
500+$ 0.2207$ 110.35
1,000+$ 0.208$ 208.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMDH
PackagingSMD3225-4P
Frequency Stability-
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance-
Frequency50MHz
Current - Supply12mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Product name: Quartz Crystal Oscillator
  • Model: SMD3225 OSC CMOS
  • Nominal frequency: 50.000000 MHz
  • MindRhine part number: 2.1.3.5000023