MDH 2.D.1.480008813
| Manufacturer | MDHAsian Brands |
| MPN | 2.D.1.480008813 |
| LCSC Part # | C42420969 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 48MHz 8.8pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 8.8pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | - | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Product name: Quartz Crystal Resonator
- Model: SMD2016
- Nominal frequency: 48.000000 MHz
In-Stock: 7,560
7,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0526 | $ 0.53 |
| 100+ | $ 0.0462 | $ 4.62 |
| 300+ | $ 0.043 | $ 12.90 |
| 3,000+ | $ 0.0406 | $ 121.80 |
| 6,000+ | $ 0.0387 | $ 232.20 |
| 9,000+ | $ 0.0377 | $ 339.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 8.8pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | - | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Product name: Quartz Crystal Resonator
- Model: SMD2016
- Nominal frequency: 48.000000 MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



