LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MDH 2.D.1.400001010 product image
  • 2.D.1.400001010 thumbnail 1
  • 2.D.1.400001010 thumbnail 2
  • 2.D.1.400001010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDH 2.D.1.400001010RoHS

Manufacturer
MDHAsian Brands
MPN
2.D.1.400001010
LCSC Part #
C42420968
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 40MHz 10pF SMD
Datasheetpdf iconMDH 2.D.1.400001010
In-Stock: 3,970
3,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0722$ 0.0686$ 0.69
100+$ 0.0575$ 0.0547$ 5.47
300+$ 0.0502$ 0.0477$ 14.31
3,000+$ 0.0447$ 0.0425$ 127.50
6,000+$ 0.0403$ 0.0383$ 229.80
9,000+$ 0.0381$ 0.0362$ 325.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMDH
PackagingSMD2016-4P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance-
Frequency40MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece