MDH 2.D.1.320001012
| Manufacturer | MDHAsian Brands |
| MPN | 2.D.1.320001012 |
| LCSC Part # | C42420965 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 10pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | - | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Product name: Quartz Crystal Resonator
- Model: SMD2016
- Nominal frequency: 32.000000 MHz
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0677$ 0.0644 | $ 0.64 |
| 100+ | $ 0.0539$ 0.0513 | $ 5.13 |
| 300+ | $ 0.047$ 0.0447 | $ 13.41 |
| 3,000+ | $ 0.0419$ 0.0399 | $ 119.70 |
| 6,000+ | $ 0.0378$ 0.0360 | $ 216.00 |
| 9,000+ | $ 0.0357$ 0.0340 | $ 306.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Packaging | SMD2016-4P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | - | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Product name: Quartz Crystal Resonator
- Model: SMD2016
- Nominal frequency: 32.000000 MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



