LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MDH 2.D.1.320000807 product image
  • 2.D.1.320000807 thumbnail 1
  • 2.D.1.320000807 thumbnail 2
  • 2.D.1.320000807 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDH 2.D.1.320000807RoHS

Manufacturer
MDHAsian Brands
MPN
2.D.1.320000807
LCSC Part #
C42420964
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 32MHz 8pF SMD
Datasheetpdf iconMDH 2.D.1.320000807
In-Stock: 4,060
4,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0657$ 0.0625$ 0.63
100+$ 0.052$ 0.0494$ 4.94
300+$ 0.0451$ 0.0429$ 12.87
3,000+$ 0.0399$ 0.0380$ 114.00
6,000+$ 0.0358$ 0.0341$ 204.60
9,000+$ 0.0337$ 0.0321$ 288.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMDH
PackagingSMD2016-4P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Equivalent Series Resistance(ESR)40Ω
Normal temperature Frequency Tolerance-
Frequency32MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Product name: Quartz Crystal Resonator
  • Model: SMD2016
  • Nominal frequency: 32.000000 MHz
  • Mingdeheng part number: 2.D.1.320000807