MDH 2.3.3.160000954
| Manufacturer |
MDH
Asian Brands |
| Mfr. Part # | 2.3.3.160000954 |
| LCSC Part # | C42420943 |
| Package | SMD3225-4P |
| Customer # | |
| Description | 9pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,910
8,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0486 $ 0.0341 | $ 0.34 |
100+ | $ 0.0429 $ 0.0301 | $ 3.01 |
300+ | $ 0.0401 $ 0.0281 | $ 8.43 |
3,000+ | $ 0.0379 $ 0.0266 | $ 79.80 |
6,000+ | $ 0.0362 $ 0.0254 | $ 152.40 |
9,000+ | $ 0.0354 $ 0.0248 | $ 223.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$