DOINGTER DOZ55N04
| Manufacturer | DOINGTERAsian Brands |
| MPN | DOZ55N04 |
| LCSC Part # | C42420928 |
| Packaging | DFN3x3-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 55A DFN3x3-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN3x3-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.03nF | |
| Gate Charge(Qg) | 19.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced SGT technology and design to deliver excellent on-resistance RDS(on) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 40 V, drain current I<sub>D</sub> = 55 A, on-resistance R<sub>DS(ON)</sub> < 5 mΩ at gate-source voltage V<sub>GS</sub> = 10 V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low on-resistance R<sub>DS(ON)</sub>
- Excellent package with good thermal dissipation performance
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 5,025
5,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1126 | $ 0.56 |
| 50+ | $ 0.088 | $ 4.40 |
| 150+ | $ 0.0756 | $ 11.34 |
| 500+ | $ 0.0664 | $ 33.20 |
| 2,500+ | $ 0.059 | $ 147.50 |
| 5,000+ | $ 0.0553 | $ 276.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN3x3-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.03nF | |
| Gate Charge(Qg) | 19.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced SGT technology and design to deliver excellent on-resistance RDS(on) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 40 V, drain current I<sub>D</sub> = 55 A, on-resistance R<sub>DS(ON)</sub> < 5 mΩ at gate-source voltage V<sub>GS</sub> = 10 V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low on-resistance R<sub>DS(ON)</sub>
- Excellent package with good thermal dissipation performance
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



