DOINGTER DON40DN06
| Manufacturer | DOINGTERAsian Brands |
| MPN | DON40DN06 |
| LCSC Part # | C42420916 |
| Packaging | DFN-8D(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 40A DFN-8D(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8D(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 113pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 56W | |
| RDS(on) | 17mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.899nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8D(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 113pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 56W | |
| RDS(on) | 17mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.899nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These dual N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology has been specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency, fast-switching applications.
Features
AI Translation
- VDS = 60 V, ID = 40 A, RDS(ON) < 17 mΩ (at VGS = 10 V)
- Low gate charge.
- Eco-friendly devices available.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package thermal dissipation performance.
In-Stock: 4,995
4,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2433 | $ 1.22 |
| 50+ | $ 0.191 | $ 9.55 |
| 150+ | $ 0.1687 | $ 25.31 |
| 500+ | $ 0.1407 | $ 70.35 |
| 2,500+ | $ 0.1283 | $ 320.75 |
| 5,000+ | $ 0.1208 | $ 604.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8D(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 113pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 56W | |
| RDS(on) | 17mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.899nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8D(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 113pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 56W | |
| RDS(on) | 17mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.899nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These dual N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology has been specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency, fast-switching applications.
Features
AI Translation
- VDS = 60 V, ID = 40 A, RDS(ON) < 17 mΩ (at VGS = 10 V)
- Low gate charge.
- Eco-friendly devices available.
- Advanced high cell density trench technology for ultra-low RDS(ON).
- Excellent package thermal dissipation performance.
C42420916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



