DOINGTER DON140N04
| Manufacturer | DOINGTERAsian Brands |
| MPN | DON140N04 |
| LCSC Part # | C42420906 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 140A DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 140A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 3.5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 473pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.829nF | |
| Gate Charge(Qg) | 65nC@32V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET, utilizing advanced SGT technology and design, delivers excellent on-resistance (RDS(on)) with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage (VDS) = 40 V, drain current (ID) = 140 A, on-resistance (RDS(ON)) < 2 mΩ at gate-source voltage (VGS) = 10 V
- Low gate charge
- RoHS-compliant devices available
- Ultra-low RDS(ON) achieved via advanced high cell-density trench technology
- Superior package with excellent thermal dissipation performance
In-Stock: 4,765
4,765 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2085 | $ 1.04 |
| 50+ | $ 0.182 | $ 9.10 |
| 150+ | $ 0.1707 | $ 25.61 |
| 500+ | $ 0.1566 | $ 78.30 |
| 2,500+ | $ 0.1503 | $ 375.75 |
| 5,000+ | $ 0.1465 | $ 732.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 140A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 3.5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 473pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.829nF | |
| Gate Charge(Qg) | 65nC@32V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET, utilizing advanced SGT technology and design, delivers excellent on-resistance (RDS(on)) with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage (VDS) = 40 V, drain current (ID) = 140 A, on-resistance (RDS(ON)) < 2 mΩ at gate-source voltage (VGS) = 10 V
- Low gate charge
- RoHS-compliant devices available
- Ultra-low RDS(ON) achieved via advanced high cell-density trench technology
- Superior package with excellent thermal dissipation performance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



