ElecSuper ESD5Z3.3T1G
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESD5Z3.3T1G |
| LCSC Part # | C42420883 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | Transient Voltage Suppressor for ESD, EFT and Lightning Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 4.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD5Z3.3T1G is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. Using the IEC61000-4-2 air discharge method, all pins can withstand 30kV ESD pulses.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 200W peak pulse power (8/20μs)
- RoHS compliant
- Unidirectional configuration
- Low clamp voltage
- Low leakage current
- Single power or I/O line protection
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
- Digital cameras
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0081 | $ 0.41 |
| 500+ | $ 0.0079 | $ 3.95 |
| 3,000+ | $ 0.0078 | $ 23.40 |
| 6,000+ | $ 0.0077 | $ 46.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 4.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD5Z3.3T1G is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. Using the IEC61000-4-2 air discharge method, all pins can withstand 30kV ESD pulses.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 200W peak pulse power (8/20μs)
- RoHS compliant
- Unidirectional configuration
- Low clamp voltage
- Low leakage current
- Single power or I/O line protection
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



