ElecSuper ESBSS138WT1G
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESBSS138WT1G |
| LCSC Part # | C42420861 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET 60V 0.3A SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 1.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Charge(Qg) | 1.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESBSS138WT1G is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product ESBSS138WT1G is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=1.5Ω(TYP.) @VGS=10V
- Material: Halogen free
- RDS(ON)=1.6Ω(TYP.) @VGS=4.5V
- Reliable and rugged
- Use trench MOSFET technology
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
Applications
AI Translation
- PWM applications
- Power management in portable/desktop PCs
- DC/DC conversion
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0233 | $ 0.47 |
| 200+ | $ 0.0182 | $ 3.64 |
| 600+ | $ 0.0153 | $ 9.18 |
| 3,000+ | $ 0.0136 | $ 40.80 |
| 9,000+ | $ 0.0121 | $ 108.90 |
| 21,000+ | $ 0.0113 | $ 237.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 1.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Charge(Qg) | 1.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESBSS138WT1G is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product ESBSS138WT1G is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=1.5Ω(TYP.) @VGS=10V
- Material: Halogen free
- RDS(ON)=1.6Ω(TYP.) @VGS=4.5V
- Reliable and rugged
- Use trench MOSFET technology
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
Applications
AI Translation
- PWM applications
- Power management in portable/desktop PCs
- DC/DC conversion
C42420861 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



