ElecSuper ESJE3139K
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ESJE3139K |
| LCSC Part # | C42420765 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET 20V 0.5A SOT-523 |
| Description | 20V 0.5A 0.18W Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,360
6,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0225 | $ 0.45 |
200+ | $ 0.0175 | $ 3.50 |
600+ | $ 0.0148 | $ 8.88 |
3,000+ | $ 0.0131 | $ 39.30 |
9,000+ | $ 0.0117 | $ 105.30 |
21,000+ | $ 0.0109 | $ 228.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$