ZJW ZJR1004-5BUAER
| Manufacturer |
ZJW
Asian Brands |
| Mfr. Part # | ZJR1004-5BUAER |
| LCSC Part # | C42420662 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Low Noise, Low Power, Low Temperature Drift, 40 V Precise Voltage Reference |
| Description | Series Voltage Reference IC Fixed 5V ±0.05% 20mA MSOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ZJW | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.8448 | $ 5.84 |
10+ | $ 5.0217 | $ 50.22 |
30+ | $ 4.5214 | $ 135.64 |
100+ | $ 4.1006 | $ 410.06 |
Standard Packaging 5000/Full
Reel | ||