LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW PCA9546ADR(UMW) product image
  • PCA9546ADR(UMW) thumbnail 1
  • PCA9546ADR(UMW) thumbnail 2
  • PCA9546ADR(UMW) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UMW PCA9546ADR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
PCA9546ADR(UMW)
LCSC Part #
C42420614
Packaging
SOP-16
Customer #
Key Attributes
4-Channel SMBus and I2C Switch
Datasheetpdf iconUMW PCA9546ADR(UMW)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerUMW
PackagingSOP-16
Type-
Number of Channels-
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
FeaturesLevel shifting;Hot-swap protection
Quiescent Current0.4uA
Current - Output High(IOH)-
Propagation Delay-
Current - Output Low(IOL)9.7mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece
In-Stock: 11,700
11,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.196$ 0.98
50+$ 0.1712$ 8.56
150+$ 0.1605$ 24.08
500+$ 0.1473$ 73.65
3,000+$ 0.1414$ 424.20
6,000+$ 0.1378$ 826.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$