UMW TCA9539PWR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TCA9539PWR(UMW) |
| LCSC Part # | C42420611 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 16-bit I²C-bus I/O Expander with Interrupt Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | UMW | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.6V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Current - Output High(IOH) | 10mA | |
| Number of Supporting Devices | 4 | |
| Interface | I2C;SMBus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCA9535 series provides general-purpose parallel input/output (GPIO) expansion. Port data is transmitted via the standard I²C protocol, supporting communication rates up to 1MHz (up to 2MHz with High-Speed mode enabled). The series features 16-bit totem-pole I/O ports (P07–P00, P17–P10) capable of directly driving LEDs. Each bit of the GPIO port can be individually configured as input or output. Upon power-up, the I/Os are configured as inputs.
Features
- Drop-in replacement for UMW TCA9535/9539/9555
- Supply voltage range: 1.6V ~ 5.5V
- Temperature range: -40°C ~ +85°C
- Standby current: 0.5μA
- High current drive capability
- Open-drain active-low interrupt output
Applications
- Servers
- Routers
- Communication cabinets
- Industrial automation
- Products with GPIO-constrained processors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2294 | $ 1.15 |
| 50+ | $ 0.1996 | $ 9.98 |
| 150+ | $ 0.1868 | $ 28.02 |
| 500+ | $ 0.1708 | $ 85.40 |
| 2,500+ | $ 0.1637 | $ 409.25 |
| 4,000+ | $ 0.1594 | $ 637.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | UMW | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.6V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Current - Output High(IOH) | 10mA | |
| Number of Supporting Devices | 4 | |
| Interface | I2C;SMBus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCA9535 series provides general-purpose parallel input/output (GPIO) expansion. Port data is transmitted via the standard I²C protocol, supporting communication rates up to 1MHz (up to 2MHz with High-Speed mode enabled). The series features 16-bit totem-pole I/O ports (P07–P00, P17–P10) capable of directly driving LEDs. Each bit of the GPIO port can be individually configured as input or output. Upon power-up, the I/Os are configured as inputs.
Features
- Drop-in replacement for UMW TCA9535/9539/9555
- Supply voltage range: 1.6V ~ 5.5V
- Temperature range: -40°C ~ +85°C
- Standby current: 0.5μA
- High current drive capability
- Open-drain active-low interrupt output
Applications
- Servers
- Routers
- Communication cabinets
- Industrial automation
- Products with GPIO-constrained processors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
