UMW TCA9555RTWR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TCA9555RTWR(UMW) |
| LCSC Part # | C42420609 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 16-bit I2C-bus I/O Expander with Interrupt Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | UMW | |
| Packaging | VQFN-24-EP(4x4) | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-Pull | |
| Number of I/O | 16 | |
| Features | Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.6V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,225
13,225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4031 | $ 0.40 |
| 10+ | $ 0.3144 | $ 3.14 |
| 30+ | $ 0.2757 | $ 8.27 |
| 100+ | $ 0.2274 | $ 22.74 |
| 500+ | $ 0.2064 | $ 103.20 |
| 1,000+ | $ 0.1935 | $ 193.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | UMW | |
| Packaging | VQFN-24-EP(4x4) | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-Pull | |
| Number of I/O | 16 | |
| Features | Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.6V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
