XUNPU BTB0.408-10PLBDR-G41
| Manufacturer | XUNPUAsian Brands |
| MPN | BTB0.408-10PLBDR-G41 |
| LCSC Part # | C42420580 |
| Packaging | SMD,P=0.4mm |
| Customer # | |
| Key Attributes | -35℃~+85℃ 2 0.4mm Surface Mount,Vertical 10P SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.4mm | |
| Operating Temperature | -35℃~+85℃ | |
| Voltage Rating | 30V | |
| System Fit Height | 0.8mm | |
| Current Rating (Max) | 300mA | |
| Number of Rows | 2 | |
| Contact Plating | - | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 10P | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,180
2,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.143$ 0.1144 | $ 0.57 |
| 50+ | $ 0.1255$ 0.1004 | $ 5.02 |
| 150+ | $ 0.1181$ 0.0945 | $ 14.18 |
| 500+ | $ 0.1088$ 0.0871 | $ 43.55 |
| 2,500+ | $ 0.1046$ 0.0837 | $ 209.25 |
| 5,000+ | $ 0.1021$ 0.0817 | $ 408.50 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.4mm | |
| Operating Temperature | -35℃~+85℃ | |
| Voltage Rating | 30V | |
| System Fit Height | 0.8mm | |
| Current Rating (Max) | 300mA | |
| Number of Rows | 2 | |
| Contact Plating | - | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 10P | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



