XUNPU BTB0.408-10PLBDR-M41
| Manufacturer |
XUNPU
Asian Brands |
| MPN | BTB0.408-10PLBDR-M41 |
| LCSC Part # | C42420570 |
| Packaging | SMD,P=0.4mm |
| Customer # | |
| Description | -35℃~+85℃ 2 0.4mm Surface Mount,Vertical 10P SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
17,775
17,775
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1775 $ 0.1420 | $ 0.71 |
50+ | $ 0.1559 $ 0.1248 | $ 6.24 |
150+ | $ 0.1466 $ 0.1173 | $ 17.60 |
500+ | $ 0.1351 $ 0.1081 | $ 54.05 |
2,500+ | $ 0.1299 $ 0.1040 | $ 260.00 |
5,000+ | $ 0.1268 $ 0.1015 | $ 507.50 |
Standard Packaging 20000/Full
Reel | ||
Better price for more quantity?
$