TE Connectivity CPF0201B124RE1
| Manufacturer | |
| MPN | CPF0201B124RE1 |
| LCSC Part # | C4242046 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 124Ω ±0.1% 31.25mW 0201 |
| Description | 31.25mW 124Ω Thin Film Resistor ±25ppm/℃ ±0.1% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.2968 | $ 0.30 |
200+ | $ 0.1149 | $ 22.98 |
500+ | $ 0.1109 | $ 55.45 |
1,000+ | $ 0.1089 | $ 108.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$