Ai-Thinker Ai-WS1-CBS-Kit
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | Ai-WS1-CBS-Kit |
| LCSC Part # | C42420058 |
| Packaging | - |
| Customer # | |
| Key Attributes | BLE 5.2 Hi3873S Embedded MCU, DSP Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | Ai-Thinker | |
| Packaging | - | |
| Audio & Video Interface | Not supported | |
| Multimedia Support | Not supported | |
| Card Type | Network card | |
| Power Supply Type | Gold finger | |
| Number of I/O | 7 | |
| Power Supply | 3.3V | |
| WIFI Protocols | Wi-Fi 802.11b/g/n/ax;SLE 1.0 | |
| Bluetooth | BLE 5.2 | |
| CPU | Hi3873S | |
| Temperature Range | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7216 | $ 3.72 |
| 10+ | $ 3.1897 | $ 31.90 |
| 30+ | $ 2.8738 | $ 86.21 |
| 100+ | $ 2.5546 | $ 255.46 |
| 500+ | $ 2.407 | $ 1203.50 |
| 1,000+ | $ 2.3403 | $ 2340.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



