Ai-Thinker BW20-12F-Kit
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | BW20-12F-Kit |
| LCSC Part # | C42420056 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB Type-C RTL8711 256KB Embedded MCU, DSP Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | Ai-Thinker | |
| Packaging | - | |
| Audio & Video Interface | Not supported | |
| Multimedia Support | Not supported | |
| USB | USB Type-C | |
| Power Supply Type | USB Type-C | |
| Power Supply | 5V | |
| Number of I/O | 17 | |
| WIFI Protocols | WIFI 802.11a/b/g/n;2.4GHz & 5GHz | |
| Bluetooth | BLE 5.0;BLE Long Range | |
| CPU | RTL8711 | |
| ROM Size | 256KB | |
| Temperature Range | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9602 | $ 5.96 |
| 10+ | $ 5.1362 | $ 51.36 |
| 30+ | $ 4.6329 | $ 138.99 |
| 100+ | $ 4.2122 | $ 421.22 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



