Ai-Thinker BU04-Kit
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | BU04-Kit |
| LCSC Part # | C42420052 |
| Packaging | DIP,63.5x43mm |
| Customer # | |
| Key Attributes | USB Type-C DW3000 128KB DIP,63.5x43mm Embedded MCU, DSP Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | Ai-Thinker | |
| Packaging | DIP,63.5x43mm | |
| Audio & Video Interface | Not supported | |
| Multimedia Support | Not supported | |
| USB | USB Type-C | |
| Power Supply Type | USB Type-C | |
| Power Supply | 3.3;5V | |
| Number of I/O | 20 | |
| WIFI Protocols | IEEE 802.15.4-2015 UWB Standard;IEEE802.15.4z(BPRF mode) | |
| CPU | DW3000 | |
| ROM Size | 128KB | |
| Temperature Range | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.096 | $ 23.10 |
| 10+ | $ 22.0259 | $ 220.26 |
| 30+ | $ 20.1713 | $ 605.14 |
| 100+ | $ 18.554 | $ 1855.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



