LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChipNobo TL431AQDBZR-CN product image
  • TL431AQDBZR-CN thumbnail 1
  • TL431AQDBZR-CN thumbnail 2
  • TL431AQDBZR-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo TL431AQDBZR-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
TL431AQDBZR-CN
LCSC Part #
C42419991
Packaging
SOT-23
Customer #
Key Attributes
SOT-23 Adjustable Accurate Reference Source
Datasheetpdf iconChipNobo TL431AQDBZR-CN
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0371$ 0.74
200+$ 0.0287$ 5.74
600+$ 0.0241$ 14.46
3,000+$ 0.0221$ 66.30
9,000+$ 0.0197$ 177.30
21,000+$ 0.0184$ 386.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerChipNobo
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current150mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TL431AQDBZR-CN is a three-terminal adjustable shunt regulator with excellent temperature stability. The device features a typical dynamic output impedance of 0.2Ω. In many applications, it can serve as a drop-in replacement for Zener diodes.

Features

AI Translation
  • Output voltage adjustable up to 96V
  • Low dynamic output impedance, typical value 0.2Ω
  • Sink current capability 1 to 100mA
  • Low output noise voltage
  • Fast turn-on response
  • Effective temperature compensation over full operating temperature range
  • Typical equivalent temperature coefficient of 50 ppm/°C over full temperature range

Applications

AI Translation
  • Shunt Regulator
  • High-Current Shunt Regulator
  • Precision Current Limiter