ChipNobo ESD5Z3.3T1G-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | ESD5Z3.3T1G-CN |
| LCSC Part # | C42419977 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 8.4VC SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SOD-523 | |
| Clamping Voltage | 8.4V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5Z3.3T1G-CN is designed to protect voltage-sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time make these devices ideal for ESD protection in space-constrained board designs. Its compact size makes it suitable for mobile phones, portable devices, digital cameras, power supplies, and many other portable applications.
Features
- IEC61000-4-2 Level 4 ESD protection
- IEC61000-4-4 Level 4 EFT protection
- Human Body Model Level 3 (>16kV) ESD rating
- Peak pulse power 240W per pulse (tp = 8/20μs)
- Low clamping voltage
- Standoff voltage: 2.5V to 12V
- Low leakage current
- Typical response time <1ns
Applications
- Mobile phones
- Portable devices
- Digital cameras
- Power supplies
- Many other portable applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0162$ 0.0154 | $ 0.77 |
| 500+ | $ 0.0125$ 0.0119 | $ 5.95 |
| 3,000+ | $ 0.0105$ 0.0100 | $ 30.00 |
| 6,000+ | $ 0.0097$ 0.0093 | $ 55.80 |
| 24,000+ | $ 0.0086$ 0.0082 | $ 196.80 |
| 51,000+ | $ 0.008$ 0.0076 | $ 387.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SOD-523 | |
| Clamping Voltage | 8.4V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5Z3.3T1G-CN is designed to protect voltage-sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time make these devices ideal for ESD protection in space-constrained board designs. Its compact size makes it suitable for mobile phones, portable devices, digital cameras, power supplies, and many other portable applications.
Features
- IEC61000-4-2 Level 4 ESD protection
- IEC61000-4-4 Level 4 EFT protection
- Human Body Model Level 3 (>16kV) ESD rating
- Peak pulse power 240W per pulse (tp = 8/20μs)
- Low clamping voltage
- Standoff voltage: 2.5V to 12V
- Low leakage current
- Typical response time <1ns
Applications
- Mobile phones
- Portable devices
- Digital cameras
- Power supplies
- Many other portable applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



