ChipNobo 2N7002KT1G-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | 2N7002KT1G-CN |
| LCSC Part # | C42419945 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 340mA SOT-23 |
| Description | N-Channel 60V 340mA 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,700
5,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0104 | $ 0.52 |
500+ | $ 0.0081 | $ 4.05 |
3,000+ | $ 0.0068 | $ 20.40 |
6,000+ | $ 0.006 | $ 36.00 |
24,000+ | $ 0.0056 | $ 134.40 |
51,000+ | $ 0.0052 | $ 265.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$