LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PZ254R-11-40P-A40 product image
  • PZ254R-11-40P-A40 thumbnail 1
  • PZ254R-11-40P-A40 thumbnail 2
  • PZ254R-11-40P-A40 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254R-11-40P-A40RoHS

Manufacturer
XFCNAsian Brands
MPN
PZ254R-11-40P-A40
LCSC Part #
C42419932
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER 40POS 2.54mm SINGLE ROW TH R/A
Datasheetpdf iconXFCN PZ254R-11-40P-A40
Custom CablesMOQ 1pc
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2981$ 0.2832$ 1.42
50+$ 0.2341$ 0.2224$ 11.12
200+$ 0.2066$ 0.1963$ 39.26
400+$ 0.1724$ 0.1638$ 65.52
2,400+$ 0.1572$ 0.1494$ 358.56
5,000+$ 0.148$ 0.1406$ 703.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,Right Angle,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeRight Angle
Insulation Height2.5mm
Length of Mating Pin4mm
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of PINs40P
Pitch2.54mm
ColorBlack
Current Rating3A
Pin Structure1x40P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.