LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PZ254V-11-10P-A40 product image
  • PZ254V-11-10P-A40 thumbnail 1
  • PZ254V-11-10P-A40 thumbnail 2
  • PZ254V-11-10P-A40 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254V-11-10P-A40RoHS

Manufacturer
XFCNAsian Brands
MPN
PZ254V-11-10P-A40
LCSC Part #
C42419917
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 10POS 2.54mm SINGLE ROW TH
Datasheetpdf iconXFCN PZ254V-11-10P-A40
Custom CablesMOQ 1pc
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0331$ 0.0315$ 0.32
100+$ 0.0324$ 0.0308$ 3.08
300+$ 0.0319$ 0.0304$ 9.12
1,000+$ 0.0313$ 0.0298$ 29.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin4mm
Number of PINs10P
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Length of End Connection Pin3mm
Pitch2.54mm
ColorBlack
Current Rating3A
Pin Structure1x10P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.