LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PZ254V-11-04P-A40 product image
  • PZ254V-11-04P-A40 thumbnail 1
  • PZ254V-11-04P-A40 thumbnail 2
  • PZ254V-11-04P-A40 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254V-11-04P-A40RoHS

Manufacturer
XFCNAsian Brands
MPN
PZ254V-11-04P-A40
LCSC Part #
C42419911
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 4POS 2.54mm SINGLE ROW TH
Datasheetpdf iconXFCN PZ254V-11-04P-A40
Custom CablesMOQ 1pc
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0261$ 0.0248$ 0.50
200+$ 0.0203$ 0.0193$ 3.86
1,000+$ 0.0171$ 0.0163$ 16.30
2,000+$ 0.0152$ 0.0145$ 29.00
10,000+$ 0.0136$ 0.0130$ 130.00
20,000+$ 0.0127$ 0.0121$ 242.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin4mm
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Length of End Connection Pin3mm
Number of PINs4P
Pitch2.54mm
ColorBlack
Current Rating3A
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.