LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A2508HF1-112W01 product image
  • GT-A2508HF1-112W01 thumbnail 1
  • GT-A2508HF1-112W01 thumbnail 2
  • GT-A2508HF1-112W01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-A2508HF1-112W01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A2508HF1-112W01
LCSC Part #
C42419325
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm SINGLE ROW XA
Datasheetpdf iconG-Switch GT-A2508HF1-112W01
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWith Fins
Reference SeriesXA
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4966$ 0.50
10+$ 0.3935$ 3.94
30+$ 0.3491$ 10.47
100+$ 0.2936$ 29.36
500+$ 0.2682$ 134.10
1,000+$ 0.2539$ 253.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.