LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A2508HM-106W01 product image
  • GT-A2508HM-106W01 thumbnail 1
  • GT-A2508HM-106W01 thumbnail 2
  • GT-A2508HM-106W01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-A2508HM-106W01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A2508HM-106W01
LCSC Part #
C42419314
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm SINGLE ROW XA
Datasheetpdf iconG-Switch GT-A2508HM-106W01
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0566$ 0.57
100+$ 0.0451$ 4.51
300+$ 0.0393$ 11.79
1,000+$ 0.0349$ 34.90
5,000+$ 0.0315$ 157.50
10,000+$ 0.0297$ 297.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure1x6P
With WingsWithout Fins
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.