LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A2508HF-212W01 product image
  • GT-A2508HF-212W01 thumbnail 1
  • GT-A2508HF-212W01 thumbnail 2
  • GT-A2508HF-212W01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-A2508HF-212W01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A2508HF-212W01
LCSC Part #
C42419224
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm DUAL ROW XAD
Datasheetpdf iconG-Switch GT-A2508HF-212W01
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3597$ 1.80
50+$ 0.2824$ 14.12
150+$ 0.2493$ 37.40
1,000+$ 0.208$ 208.00
2,000+$ 0.1896$ 379.20
5,000+$ 0.1786$ 893.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure2x6P
With WingsWith Fins
Reference SeriesXAD
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.