LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A2508HF-210W01 product image
  • GT-A2508HF-210W01 thumbnail 1
  • GT-A2508HF-210W01 thumbnail 2
  • GT-A2508HF-210W01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-A2508HF-210W01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A2508HF-210W01
LCSC Part #
C42419223
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm DUAL ROW XAD
Datasheetpdf iconG-Switch GT-A2508HF-210W01
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2997$ 1.50
50+$ 0.2354$ 11.77
150+$ 0.2078$ 31.17
1,000+$ 0.1734$ 173.40
2,000+$ 0.158$ 316.00
5,000+$ 0.1489$ 744.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure2x5P
With WingsWith Fins
Reference SeriesXAD
Number of Rows2
ColorWhite
Number of PINs Per Row5
Plastic MaterialPA66
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.