CND-tek CMC2012S 801 2P C
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | CMC2012S 801 2P C |
| LCSC Part # | C42418486 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 800uH 300mA 2LN 800Ω SMD |
| Description | 800uH@100MHz 800Ω@100MHz 750mΩ 2 SMD-4P,2x1.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,940 
4,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0255 $ 0.0225 | $ 0.45 |
200+ | $ 0.0196 $ 0.0173 | $ 3.46 |
600+ | $ 0.0163 $ 0.0144 | $ 8.64 |
2,000+ | $ 0.0143 $ 0.0126 | $ 25.20 |
10,000+ | $ 0.013 $ 0.0115 | $ 115.00 |
20,000+ | $ 0.012 $ 0.0106 | $ 212.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$