CND-tek CM0403S
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | CM0403S |
| LCSC Part # | C42418481 |
| Package | SMD-4P,9.6x5.9mm |
| Customer # | |
| Key Attributes | CMC 4.7mH 200mA 2LN 60Ω SMD |
| Description | 4.7mH@10kHz 60Ω@100MHz 700mΩ 2 SMD-4P,9.6x5.9mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | SMD-4P,9.6x5.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,040 
1,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3389 $ 0.3220 | $ 1.61 |
50+ | $ 0.2644 $ 0.2512 | $ 12.56 |
150+ | $ 0.2325 $ 0.2209 | $ 33.14 |
1,000+ | $ 0.197 $ 0.1872 | $ 187.20 |
2,000+ | $ 0.1793 $ 0.1704 | $ 340.80 |
5,000+ | $ 0.1686 $ 0.1602 | $ 801.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$