CND-tek L22N010-CND
| Manufacturer | CND-tekAsian Brands |
| MPN | L22N010-CND |
| LCSC Part # | C42418472 |
| Packaging | SMD-4P,18.1x12.2mm |
| Customer # | |
| Key Attributes | LAN XFMR 2.5G 1:1 180uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-4P,18.1x12.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 2.5G | |
| Inductance | 180uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 375
375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6926$ 0.6580 | $ 0.66 |
| 10+ | $ 0.5544$ 0.5267 | $ 5.27 |
| 30+ | $ 0.4838$ 0.4597 | $ 13.79 |
| 100+ | $ 0.4147$ 0.3940 | $ 39.40 |
| 400+ | $ 0.3839$ 0.3648 | $ 145.92 |
| 800+ | $ 0.3624$ 0.3443 | $ 275.44 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



