XR XRC1.0*4T-37N0SMD
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRC1.0*4T-37N0SMD |
| LCSC Part # | C42418431 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 37nH SMD |
| Description | 11A 37nH ±10% SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0912 | $ 0.46 |
50+ | $ 0.0889 | $ 4.45 |
150+ | $ 0.0874 | $ 13.11 |
500+ | $ 0.0859 | $ 42.95 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$