OSEN OSPH5N65C
| Manufacturer | OSENAsian Brands |
| MPN | OSPH5N65C |
| LCSC Part # | C42418249 |
| Packaging | TO-262F |
| Customer # | |
| Key Attributes | MOSFET 650V 5A TO-262F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-262F | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 65pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 2.3Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 515pF | |
| Gate Charge(Qg) | 15nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed - High input impedance and low-level drive - Avalanche energy tested - Enhanced dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1862 | $ 0.93 |
| 50+ | $ 0.1462 | $ 7.31 |
| 150+ | $ 0.1291 | $ 19.37 |
| 500+ | $ 0.1077 | $ 53.85 |
| 2,500+ | $ 0.0982 | $ 245.50 |
| 5,000+ | $ 0.0925 | $ 462.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-262F | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 65pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 2.3Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 515pF | |
| Gate Charge(Qg) | 15nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed - High input impedance and low-level drive - Avalanche energy tested - Enhanced dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



