XR XR0908SQ-23NJLC
| Manufacturer | XRAsian Brands |
| MPN | XR0908SQ-23NJLC |
| LCSC Part # | C42418190 |
| Packaging | SMD,2.2x2.1mm |
| Customer # | |
| Key Attributes | FIXED IND 23nH SMD,2.2x2.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.2x2.1mm | |
| Current Rating | 4.4A | |
| Inductance | 23nH | |
| Frequency - Self Resonant | 2.6GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 10mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,285
1,285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2655 | $ 1.33 |
| 50+ | $ 0.2085 | $ 10.43 |
| 150+ | $ 0.184 | $ 27.60 |
| 500+ | $ 0.1536 | $ 76.80 |
| 2,000+ | $ 0.14 | $ 280.00 |
| 4,000+ | $ 0.1318 | $ 527.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,2.2x2.1mm | |
| Current Rating | 4.4A | |
| Inductance | 23nH | |
| Frequency - Self Resonant | 2.6GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 10mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



