XR XRGM0904C-471Y
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRGM0904C-471Y |
| LCSC Part # | C42418178 |
| Package | SMD-4P,9.5x5.6mm |
| Customer # | |
| Key Attributes | CMC 470uH 600mA 1.2kΩ SMD |
| Description | 470uH@100kHz Common Mode Choke Surface Mount-4P 9.5x5.6mm 1.2kΩ@2MHz 600mA DCR 280Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,9.5x5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,444
1,444
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3544 | $ 0.35 |
10+ | $ 0.3101 | $ 3.10 |
30+ | $ 0.2911 | $ 8.73 |
100+ | $ 0.2674 | $ 26.74 |
500+ | $ 0.2563 | $ 128.15 |
1,500+ | $ 0.25 | $ 375.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$