LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK RK7002BM-GK product image
  • RK7002BM-GK thumbnail 1
  • RK7002BM-GK thumbnail 2
  • RK7002BM-GK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK RK7002BM-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
RK7002BM-GK
LCSC Part #
C42417816
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 340mA SOT-23
Datasheetpdf iconGOODWORK RK7002BM-GK
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0111$ 0.56
500+$ 0.0087$ 4.35
3,000+$ 0.0074$ 22.20
6,000+$ 0.0066$ 39.60
24,000+$ 0.0057$ 136.80
51,000+$ 0.0053$ 270.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingSOT-23
Configuration-
Drain to Source Voltage60V
Output Capacitance(Coss)30pF
Current - Continuous Drain(Id)340mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)10pF
RDS(on)1.7Ω@10V
Number1 N-channel
Input Capacitance(Ciss)40pF
Gate Charge(Qg)-
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece