GOODWORK MBRA140-GK
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MBRA140-GK |
| LCSC Part # | C42417806 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA |
| Description | Diode Independent 40V 1A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,860
4,860
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0349 $ 0.0175 | $ 0.35 |
200+ | $ 0.0272 $ 0.0136 | $ 2.72 |
600+ | $ 0.0229 $ 0.0115 | $ 6.90 |
5,000+ | $ 0.0203 $ 0.0102 | $ 51.00 |
10,000+ | $ 0.0181 $ 0.0091 | $ 91.00 |
20,000+ | $ 0.0169 $ 0.0085 | $ 170.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$