Worldsemi WS2811AF
| Manufacturer |
Worldsemi
Asian Brands |
| Mfr. Part # | WS2811AF |
| LCSC Part # | C42417631 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Single-wire, 256-level grayscale, three-channel, 12V dedicated constant-current LED driver IC |
| Description | LED Driver IC 3 Output PWM Dimming 16mA SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Worldsemi | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0352 | $ 0.70 |
200+ | $ 0.0279 | $ 5.58 |
600+ | $ 0.0242 | $ 14.52 |
3,000+ | $ 0.0214 | $ 64.20 |
9,000+ | $ 0.0192 | $ 172.80 |
21,000+ | $ 0.0181 | $ 380.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$