TWGMC TW50NG10
| Manufacturer |
TWGMC
Asian Brands |
| Mfr. Part # | TW50NG10 |
| LCSC Part # | C42417426 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 50A TO-252-2L |
| Description | N-Channel 100V 50A 110W Surface Mount TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,750
2,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2355 | $ 1.18 |
50+ | $ 0.1869 | $ 9.35 |
150+ | $ 0.1661 | $ 24.92 |
500+ | $ 0.1401 | $ 70.05 |
2,500+ | $ 0.1286 | $ 321.50 |
5,000+ | $ 0.1216 | $ 608.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$