TWGMC TW3157
| Manufacturer | TWGMCAsian Brands |
| MPN | TW3157 |
| LCSC Part # | C42417401 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | One-of-two analog switch circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TWGMC | |
| Packaging | SC-70-6 | |
| Features | Fault protection | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 3Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 15.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TW3157 is a CMOS-based analog switch featuring low power consumption, low propagation delay, and low output impedance. The voltage output range for both analog and digital signals spans from VCC to GND. The Select input incorporates overvoltage protection, allowing input voltages to exceed VCC up to 7V without damaging the pin.
Features
AI Translation
- Low power consumption
- High transmission speed
- Standard CMOS logic level translation
- High bandwidth, high linearity
- Low output impedance
- Break-before-make protection against short circuit
- Operating temperature: -55℃ ~ +125℃
- Package: SC70-6
Applications
AI Translation
- Suitable for NTSC/PAL video, audio, SPDIF, and HDTV switching
- Suitable for clock switching and data selection switching
In-Stock: 2,120
2,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0663 | $ 0.66 |
| 100+ | $ 0.0524 | $ 5.24 |
| 300+ | $ 0.0455 | $ 13.65 |
| 3,000+ | $ 0.0403 | $ 120.90 |
| 6,000+ | $ 0.0361 | $ 216.60 |
| 9,000+ | $ 0.034 | $ 306.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TWGMC | |
| Packaging | SC-70-6 | |
| Features | Fault protection | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 3Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 15.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TW3157 is a CMOS-based analog switch featuring low power consumption, low propagation delay, and low output impedance. The voltage output range for both analog and digital signals spans from VCC to GND. The Select input incorporates overvoltage protection, allowing input voltages to exceed VCC up to 7V without damaging the pin.
Features
AI Translation
- Low power consumption
- High transmission speed
- Standard CMOS logic level translation
- High bandwidth, high linearity
- Low output impedance
- Break-before-make protection against short circuit
- Operating temperature: -55℃ ~ +125℃
- Package: SC70-6
Applications
AI Translation
- Suitable for NTSC/PAL video, audio, SPDIF, and HDTV switching
- Suitable for clock switching and data selection switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



