TWGMC TWS75N10EF
| Manufacturer |
TWGMC
Asian Brands |
| Mfr. Part # | TWS75N10EF |
| LCSC Part # | C42417391 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 75A PDFN-8(5x6) |
| Description | 100V 75A 97W 9.2mΩ@10V PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4068 | $ 0.41 |
10+ | $ 0.3236 | $ 3.24 |
30+ | $ 0.2873 | $ 8.62 |
100+ | $ 0.242 | $ 24.20 |
500+ | $ 0.2223 | $ 111.15 |
1,000+ | $ 0.2102 | $ 210.20 |
Standard Packaging 5000/Full
Reel | ||