PIELENST L-MCP1700T-3002E/TT
| Manufacturer | PIELENSTAsian Brands |
| MPN | L-MCP1700T-3002E/TT |
| LCSC Part # | C42417258 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low Dropout (LDO) Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | - | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (Vo = 3.3V / Io = 300mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
AI Translation
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptop computers
- Wireless communication devices
- Audio/video equipment
In-Stock: 2,580
2,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0719 | $ 0.72 |
| 100+ | $ 0.0562 | $ 5.62 |
| 300+ | $ 0.0484 | $ 14.52 |
| 3,000+ | $ 0.0426 | $ 127.80 |
| 6,000+ | $ 0.0379 | $ 227.40 |
| 9,000+ | $ 0.0355 | $ 319.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-3 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | - | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (Vo = 3.3V / Io = 300mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
AI Translation
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptop computers
- Wireless communication devices
- Audio/video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



