LZTEC URB2405LD-20WR3
| Manufacturer |
LZTEC
Asian Brands |
| Mfr. Part # | URB2405LD-20WR3 |
| LCSC Part # | C42416740 |
| Package | Through Hole,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC/DC power module - 20W wide voltage |
| Description | Isolated Module DC DC Converter 5V 4000mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Package | Through Hole,50.8x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.3231 | $ 8.32 |
10+ | $ 7.1522 | $ 71.52 |
30+ | $ 6.4383 | $ 193.15 |
100+ | $ 5.8385 | $ 583.85 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$