Images are for reference only
EDA Models

LZTEC URB2412LD-20WR3

Manufacturer
LZTEC
Asian Brands
Mfr. Part #
URB2412LD-20WR3
LCSC Part #
C42416739
Package
Through Hole,50.8x25.4mm
Customer #
Key Attributes
DC/DC power module - 20W wide voltage
Description
Isolated Module DC DC Converter 12V 1667mA 9V~36V Input
Datasheet pdf icon LZTEC URB2412LD-20WR3

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Power Supplies/Power Suppliers - Board Mount/DC DC Converters
Manufacturer LZTEC
Package Through Hole,50.8x25.4mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS -
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon LZTEC URB2412LD-20WR3
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 10
Sales Unit Piece
In-Stock: 4
4 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
1+
$ 8.3231 $ 8.32
10+
$ 7.1522 $ 71.52
30+
$ 6.4383 $ 193.15
100+
$ 5.8385 $ 583.85
Standard Packaging 10/Full Tube
Better price for more quantity?
$