HXY MOSFET SMF05C.TCT-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SMF05C.TCT-HXY |
| LCSC Part # | C42416643 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-363 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 6.2V | |
| Number of Channels | 5 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SMF05C.TCT is a five-channel ultra-low capacitance rail-clamp ESD protection diode array. Each channel consists of a pair of ESD diodes that steer positive or negative ESD current to the positive or negative supply rail. A Zener diode is integrated between the positive and negative supply rails of the array. In a typical application, the negative supply rail pin (designated as GND) is connected to system ground. Positive ESD current is steered to ground through one ESD diode and the Zener diode, and the positive ESD voltage is clamped to the Zener voltage.
Features
- Five-line unidirectional ESD protection
- IEC 61000-4-2 Level 4 ESD protection
- Low reverse standoff voltage: 5V
- Low reverse clamping voltage
- Low leakage current
- Fast response time
- Compact package saves PCB space
- RoHS compliant
- SOT-363 package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.172 | $ 0.86 |
| 50+ | $ 0.1362 | $ 6.81 |
| 150+ | $ 0.1209 | $ 18.14 |
| 500+ | $ 0.1018 | $ 50.90 |
| 3,000+ | $ 0.0933 | $ 279.90 |
| 6,000+ | $ 0.0882 | $ 529.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-363 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 6.2V | |
| Number of Channels | 5 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SMF05C.TCT is a five-channel ultra-low capacitance rail-clamp ESD protection diode array. Each channel consists of a pair of ESD diodes that steer positive or negative ESD current to the positive or negative supply rail. A Zener diode is integrated between the positive and negative supply rails of the array. In a typical application, the negative supply rail pin (designated as GND) is connected to system ground. Positive ESD current is steered to ground through one ESD diode and the Zener diode, and the positive ESD voltage is clamped to the Zener voltage.
Features
- Five-line unidirectional ESD protection
- IEC 61000-4-2 Level 4 ESD protection
- Low reverse standoff voltage: 5V
- Low reverse clamping voltage
- Low leakage current
- Fast response time
- Compact package saves PCB space
- RoHS compliant
- SOT-363 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



