SHOU HAN SH-TS-1187-23-160gf
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | SH-TS-1187-23-160gf |
| LCSC Part # | C42416263 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 2.3mm SMD (SMT) Tab 5.2mm x 5.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,300
1,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0217 $ 0.0148 | $ 0.30 |
200+ | $ 0.0169 $ 0.0115 | $ 2.30 |
600+ | $ 0.0142 $ 0.0097 | $ 5.82 |
3,000+ | $ 0.0126 $ 0.0086 | $ 25.80 |
9,000+ | $ 0.0112 $ 0.0077 | $ 69.30 |
21,000+ | $ 0.0105 $ 0.0072 | $ 151.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$